-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DUAL LINE TRANSCEIVER, QCC12, 3 X 3 MM, LEAD FREE, LFCSP-12, Line Driver or Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3101EACPZ-250R7 | Analog Devices | 3.3V 1 Driver 1 Reciever Tranc | |
ADM3101EACPZ-REEL | Analog Devices | 3.3V 1 Driver 1 Reciever Tranc |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3.3 V,SINGLE CHANNEL RS-232 LINE DRIVER/RECEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC TXRX RS-232 3.3V 15KV 12LFCSP | 54870 |
|
$0.6320 / $0.9480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3101EACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3101EACPZ
Analog Devices Inc
IC DUAL LINE TRANSCEIVER, QCC12, 3 X 3 MM, LEAD FREE, LFCSP-12, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC12,.12SQ,20 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.28 | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM3101EACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3101EACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3101EACPZ-250R7 | ±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver | Analog Devices Inc | ADM3101EACPZ vs ADM3101EACPZ-250R7 |
ADM3101EACPZ-REEL | ±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver | Analog Devices Inc | ADM3101EACPZ vs ADM3101EACPZ-REEL |
ADM3101EACPZ-250R7 | LINE TRANSCEIVER, QCC12, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | Rochester Electronics LLC | ADM3101EACPZ vs ADM3101EACPZ-250R7 |