Part Details for ADM3082JN by Analog Devices Inc
Overview of ADM3082JN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ADM3082JN
ADM3082JN CAD Models
ADM3082JN Part Data Attributes:
|
ADM3082JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3082JN
Analog Devices Inc
IC LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2600 ns | |
Width | 7.62 mm |
Alternate Parts for ADM3082JN
This table gives cross-reference parts and alternative options found for ADM3082JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3082JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96176N | IC LINE TRANSCEIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | ADM3082JN vs DS96176N |
DS8921MWA | IC LINE TRANSCEIVER, UUC8, DIE, Line Driver or Receiver | National Semiconductor Corporation | ADM3082JN vs DS8921MWA |
SN75ALS176AP-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | ADM3082JN vs SN75ALS176AP-00 |
DS8921TJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | ADM3082JN vs DS8921TJ |
DS3696ATM | LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | ADM3082JN vs DS3696ATM |
DS8921MDA | IC LINE TRANSCEIVER, UUC8, DIE, Line Driver or Receiver | National Semiconductor Corporation | ADM3082JN vs DS8921MDA |
DS8921AJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | ADM3082JN vs DS8921AJ |
DS8921MDA | LINE TRANSCEIVER, UUC8, DIE | Texas Instruments | ADM3082JN vs DS8921MDA |
SN75C185N-00 | LINE TRANSCEIVER, PDIP20 | Texas Instruments | ADM3082JN vs SN75C185N-00 |
DS8921MWA | LINE TRANSCEIVER, UUC8, DIE | Texas Instruments | ADM3082JN vs DS8921MWA |