Part Details for ADM3075EWYRZ-RL7 by Analog Devices Inc
Overview of ADM3075EWYRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM3075EWYRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM3075EWYRZ-RL7TR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$3.2250 | Buy Now |
DISTI #
584-ADM3075EWYRZ-R7
|
Mouser Electronics | RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC RoHS: Compliant | 0 |
|
$3.2200 / $6.2000 | Order Now |
|
Analog Devices Inc | 3V 15kV ESD RS-485 HD 500Kbps Min Qty: 1000 Package Multiple: 1000 | 74200 |
|
$2.9600 / $3.2250 | Buy Now |
DISTI #
42937838
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 74000 |
|
$3.3947 | Buy Now |
DISTI #
C1S103100421738
|
Chip1Stop | Single Transmitter/Receiver RS-485/RS-422 Automotive 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$2.7700 / $3.9800 | Buy Now |
Part Details for ADM3075EWYRZ-RL7
ADM3075EWYRZ-RL7 CAD Models
ADM3075EWYRZ-RL7 Part Data Attributes
|
ADM3075EWYRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3075EWYRZ-RL7
Analog Devices Inc
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps, DE/RE)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3075EWYRZ-RL7
This table gives cross-reference parts and alternative options found for ADM3075EWYRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3075EWYRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3075EWYRZ | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 500 kbps, DE/RE) | Analog Devices Inc | ADM3075EWYRZ-RL7 vs ADM3075EWYRZ |
ADM3075EWYRZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 | Rochester Electronics LLC | ADM3075EWYRZ-RL7 vs ADM3075EWYRZ |
ADM3075EWYRZ-REEL7 | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, MS-012-AA, SOIC-8 | Analog Devices Inc | ADM3075EWYRZ-RL7 vs ADM3075EWYRZ-REEL7 |