-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5178
|
Newark | Can Transceiver, 1Mbps, 1Tx/Rx, 5V, Soic, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADM3054WBRWZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 395 |
|
$5.9800 / $8.0000 | Buy Now |
DISTI #
505-ADM3054WBRWZ-RL7CT-ND
|
DigiKey | IC TXRX/ISO 1/1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1172 In Stock |
|
$4.2016 / $7.6900 | Buy Now |
DISTI #
584-ADM3054WBRWZ-RL7
|
Mouser Electronics | CAN Interface IC 5kVrms Int Signal + Power ISO CAN Xcvr RoHS: Compliant | 6910 |
|
$4.0000 / $7.6900 | Buy Now |
|
Analog Devices Inc | 5kVrms Int Signal + Power ISO Min Qty: 1 Package Multiple: 400 | 9835 |
|
$2.9700 / $7.6900 | Buy Now |
DISTI #
35217573
|
Verical | CAN 1Mbps 3.3V/5V Automotive AEC-Q100 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 9600 |
|
$4.5714 | Buy Now |
|
Rochester Electronics | 5KV RMS Signal Isolated High Speed CAN Transceiver with BUS PROTECTION RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$3.9700 / $4.6700 | Buy Now |
DISTI #
ADM3054WBRWZRL7
|
Richardson RFPD | RF TRANSCEIVER MODULE RoHS: Compliant Min Qty: 400 | 0 |
|
$4.1800 / $4.3600 | Buy Now |
|
Chip1Cloud | DGTL ISOLATOR 5KV 3CH CAN 16SOIC | 6628 |
|
RFQ | |
DISTI #
C1S103101239718
|
Chip1Stop | CAN 1Mbps 3.3V/5V Automotive 16-Pin SOIC W T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 254 |
|
$3.3200 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3054WBRWZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3054WBRWZ-RL7
Analog Devices Inc
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM3054WBRWZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3054WBRWZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN83C183-JD | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 1.40 MM HEIGHT, LQFP-64 | SMSC | ADM3054WBRWZ-RL7 vs LAN83C183-JD |
ICS1893BY-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | ADM3054WBRWZ-RL7 vs ICS1893BY-10LFT |
DJLXT972MLC.A4 | Ethernet Transceiver, 1-Trnsvr, PQFP48, ROHS COMPLIANT, LQFP-48 | Intel Corporation | ADM3054WBRWZ-RL7 vs DJLXT972MLC.A4 |
XX82567LM | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | ADM3054WBRWZ-RL7 vs XX82567LM |
S2070B | Ethernet Transceiver, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | ADM3054WBRWZ-RL7 vs S2070B |
RTL8201EL-VB-GR | Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Realtek Semiconductor | ADM3054WBRWZ-RL7 vs RTL8201EL-VB-GR |
TLE6250GV33NTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | ADM3054WBRWZ-RL7 vs TLE6250GV33NTMA1 |
78Q2120R-G | Ethernet Transceiver, BICMOS, PQFP64, TQFP-64 | TDK Corporation | ADM3054WBRWZ-RL7 vs 78Q2120R-G |
IL41050TA-3ETR7 | Ethernet Transceiver, PDSO16, SOIC-16 | NVE Corporation | ADM3054WBRWZ-RL7 vs IL41050TA-3ETR7 |
S2052B | Ethernet Transceiver, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | ADM3054WBRWZ-RL7 vs S2052B |