Part Details for ADM2914-1SRQZEP by Analog Devices Inc
Overview of ADM2914-1SRQZEP by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM2914-1SRQZEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8527
|
Newark | Voltage Supervisor, Uv/Ov, Qsop-16, Reset Threshold Voltage ? Min:492.5Mv, Reset Threshold Voltage ? Max:507.5Mv, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.3V, Supply Voltage Max:6.9V Rohs Compliant: Yes |Analog Devices ADM2914-1SRQZEP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$24.3800 / $37.2700 | Buy Now |
DISTI #
ADM2914-1SRQZEP-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.9000 / $38.4400 | Buy Now |
DISTI #
584-ADM2914-1SRQZEP
|
Mouser Electronics | Supervisory Circuits Quad UV/OV monitor RoHS: Compliant | 186 |
|
$23.8900 / $37.2700 | Buy Now |
|
Analog Devices Inc | Quad UV/OV monitor Package Multiple: 1 | 0 |
|
$18.1700 / $38.8300 | Buy Now |
|
Rochester Electronics | ADM2914 - Quad UV/OV Positive/Negative Voltage Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 5055 |
|
$22.5800 / $26.5600 | Buy Now |
DISTI #
ADM2914-1SRQZEP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 26 | 0 |
|
$25.0000 / $26.7100 | Buy Now |
Part Details for ADM2914-1SRQZEP
ADM2914-1SRQZEP CAD Models
ADM2914-1SRQZEP Part Data Attributes
|
ADM2914-1SRQZEP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2914-1SRQZEP
Analog Devices Inc
Quad UV/OV Positive/Negative Voltage Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |