Part Details for ADM238LAQ by Rochester Electronics LLC
Overview of ADM238LAQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM238LAQ
ADM238LAQ CAD Models
ADM238LAQ Part Data Attributes
|
ADM238LAQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM238LAQ
Rochester Electronics LLC
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM238LAQ
This table gives cross-reference parts and alternative options found for ADM238LAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM238LAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1406CWE+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | ADM238LAQ vs MAX1406CWE+T |
MAX208ECNG+ | Maxim Integrated Products | $8.0145 | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | ADM238LAQ vs MAX208ECNG+ |
MAX1406EPE+ | Maxim Integrated Products | $4.1797 | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | ADM238LAQ vs MAX1406EPE+ |
MAX1489ECSD+ | Maxim Integrated Products | $2.2799 | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14, 0.150 INCH, SO-14 | ADM238LAQ vs MAX1489ECSD+ |
MAX1406CPE+ | Maxim Integrated Products | $3.8312 | Line Transceiver, 1 Func, 3 Driver, 3 Rcvr, BICMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | ADM238LAQ vs MAX1406CPE+ |
MAX206EWG+ | Maxim Integrated Products | Check for Price | Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SO-24 | ADM238LAQ vs MAX206EWG+ |
MAX208CWG+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SO-24 | ADM238LAQ vs MAX208CWG+T |
MAX207EEWG+ | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013, SO-24 | ADM238LAQ vs MAX207EEWG+ |
MAX206CAG+ | Maxim Integrated Products | Check for Price | Line Driver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24, SSOP-24 | ADM238LAQ vs MAX206CAG+ |
MAX239ENG+ | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | ADM238LAQ vs MAX239ENG+ |