Part Details for ADM237LAQ by Analog Devices Inc
Overview of ADM237LAQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM237LAQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM237L - 5V Powered CMOS RS-232 Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2838 |
|
$2.6100 / $3.0700 | Buy Now |
Part Details for ADM237LAQ
ADM237LAQ CAD Models
ADM237LAQ Part Data Attributes
|
ADM237LAQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM237LAQ
Analog Devices Inc
IC TRIPLE LINE TRANSCEIVER, CDIP24, CERAMIC, DIP-24, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM237LAQ
This table gives cross-reference parts and alternative options found for ADM237LAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM237LAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN207IP | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | ADM237LAQ vs HIN207IP |
MAX237CNG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | ADM237LAQ vs MAX237CNG-T |
SP207EEP | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | ADM237LAQ vs SP207EEP |
MAX207ENG+ | Maxim Integrated Products | Check for Price | Line Driver/Receiver, 5 Driver, CMOS, PDIP24 | ADM237LAQ vs MAX207ENG+ |
HIN237CP | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 | ADM237LAQ vs HIN237CP |
SP207ECP | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | ADM237LAQ vs SP207ECP |
HIN207CP | Harris Semiconductor | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24 | ADM237LAQ vs HIN207CP |
SP237ACS-L | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | ADM237LAQ vs SP237ACS-L |
MAX207ECNG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | ADM237LAQ vs MAX207ECNG+ |
MAX237ERG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | ADM237LAQ vs MAX237ERG |