Part Details for ADM234LARZ-REEL by Analog Devices Inc
Overview of ADM234LARZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for ADM234LARZ-REEL
ADM234LARZ-REEL CAD Models
ADM234LARZ-REEL Part Data Attributes
|
ADM234LARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM234LARZ-REEL
Analog Devices Inc
IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM234LARZ-REEL
This table gives cross-reference parts and alternative options found for ADM234LARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX234CWE+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ADM234LARZ-REEL vs MAX234CWE+T |
ADM234LJRZ | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM234LARZ-REEL vs ADM234LJRZ |
MAX234CWE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM234LARZ-REEL vs MAX234CWE-T |
SP234AET/TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, WSOIC-16 | Sipex Corporation | ADM234LARZ-REEL vs SP234AET/TR |
MAX234CWE+T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | Maxim Integrated Products | ADM234LARZ-REEL vs MAX234CWE+T |
ADM234LAR | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM234LARZ-REEL vs ADM234LAR |
ADM234LARZ | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM234LARZ-REEL vs ADM234LARZ |
SP234ACT-L | Line Driver/Receiver, 4 Driver, CMOS, PDSO16, | Exar Corporation | ADM234LARZ-REEL vs SP234ACT-L |
SP234ACT-L | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, LEAD FREE, WSOIC-16 | Sipex Corporation | ADM234LARZ-REEL vs SP234ACT-L |
ADM234LJRZ-REEL | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM234LARZ-REEL vs ADM234LJRZ-REEL |