Part Details for ADM234LAR-REEL by Analog Devices Inc
Overview of ADM234LAR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Price & Stock for ADM234LAR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM234L - 5V Powered CMOS RS-232 Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 420 |
|
$2.0100 / $2.3700 | Buy Now |
Part Details for ADM234LAR-REEL
ADM234LAR-REEL CAD Models
ADM234LAR-REEL Part Data Attributes
|
ADM234LAR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM234LAR-REEL
Analog Devices Inc
IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM234LAR-REEL
This table gives cross-reference parts and alternative options found for ADM234LAR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LAR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIN234IB | Harris Semiconductor | Check for Price | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | ADM234LAR-REEL vs HIN234IB |
ADM234LARZ-REEL | Analog Devices Inc | Check for Price | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | ADM234LAR-REEL vs ADM234LARZ-REEL |
SP234ACT-L | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, LEAD FREE, WSOIC-16 | ADM234LAR-REEL vs SP234ACT-L |
MAX234EWE-T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOP-16 | ADM234LAR-REEL vs MAX234EWE-T |
MAX234EWE+ | Maxim Integrated Products | $3.7868 | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | ADM234LAR-REEL vs MAX234EWE+ |
ADM234LJR | Analog Devices Inc | Check for Price | IC QUAD LINE DRIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | ADM234LAR-REEL vs ADM234LJR |
MAX234CWE+ | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | ADM234LAR-REEL vs MAX234CWE+ |
MAX234CWE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 | ADM234LAR-REEL vs MAX234CWE+T |
ADM234LJRZ | Analog Devices Inc | Check for Price | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, MS-013AA, SOIC-16, Line Driver or Receiver | ADM234LAR-REEL vs ADM234LJRZ |