Part Details for ADM230LJR-REEL by Analog Devices Inc
Overview of ADM230LJR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ADM230LJR-REEL
ADM230LJR-REEL CAD Models
ADM230LJR-REEL Part Data Attributes
|
ADM230LJR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM230LJR-REEL
Analog Devices Inc
IC 5 LINE DRIVER, PDSO20, SOIC-20, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 5 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADM230LJR-REEL
This table gives cross-reference parts and alternative options found for ADM230LJR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM230LJR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX230EWP+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | ADM230LJR-REEL vs MAX230EWP+ |
SP230ACT-L/TR | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, LEAD FREE, WSOIC-20 | Exar Corporation | ADM230LJR-REEL vs SP230ACT-L/TR |
HIN230IB | LINE DRIVER, PDSO20 | Intersil Corporation | ADM230LJR-REEL vs HIN230IB |
MAX230CWP-T | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | ADM230LJR-REEL vs MAX230CWP-T |
MAX200CWP+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | ADM230LJR-REEL vs MAX200CWP+ |
MAX200EWP-T | Line Transceiver, 5 Func, 5 Driver, CMOS, PDSO20, SO-20 | Maxim Integrated Products | ADM230LJR-REEL vs MAX200EWP-T |
SP230ACT-L/TR | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, LEAD FREE, WSOIC-20 | Sipex Corporation | ADM230LJR-REEL vs SP230ACT-L/TR |
MAX230EWP-T | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | ADM230LJR-REEL vs MAX230EWP-T |
SP230AET-L/TR | Line Driver, 5 Func, 5 Driver, CMOS, PDSO20, LEAD FREE, WSOIC-20 | Sipex Corporation | ADM230LJR-REEL vs SP230AET-L/TR |
MAX230CWP+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | ADM230LJR-REEL vs MAX230CWP+ |