There are no models available for this part yet.
Overview of ADM208AR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADM208AR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 65 |
|
RFQ | ||||
Quest Components | QUAD LINE TRANSCEIVER, PDSO24 | 112 |
|
$2.9415 / $4.7700 | Buy Now | ||
Quest Components | QUAD LINE TRANSCEIVER, PDSO24 | 33 |
|
$5.6000 / $8.4000 | Buy Now | ||
Rochester Electronics | ADM208 - 0.1uF, 5V Powered CMOS RS-232 Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4529 |
|
$2.1200 / $2.4900 | Buy Now | ||
DISTI #
C1S103100003639
|
Chip1Stop | Quad Transmitter/Receiver RS-232 24-Pin SOIC W Tube RoHS: Not Compliant Container: Tube | 108 |
|
$1.1100 / $1.2100 | Buy Now | |
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ | |||
Perfect Parts Corporation | 1878 |
|
RFQ |
CAD Models for ADM208AR by Analog Devices Inc
Part Data Attributes for ADM208AR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-013AD, SOIC-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
RW-24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
5000 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
9 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
5000 ns
|
Width
|
7.5 mm
|
Alternate Parts for ADM208AR
This table gives cross-reference parts and alternative options found for ADM208AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM208AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX208IDWR | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 | Texas Instruments | ADM208AR vs MAX208IDWR |
HIN208ECB | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | ADM208AR vs HIN208ECB |
MAX208IDW | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC -40 to 85 | Texas Instruments | ADM208AR vs MAX208IDW |
MAX208IDWRE4 | QUAD LINE TRANSCEIVER, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | ADM208AR vs MAX208IDWRE4 |
HIN208EIB-T | QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | ADM208AR vs HIN208EIB-T |
MAX208CDW | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SOIC 0 to 70 | Texas Instruments | ADM208AR vs MAX208CDW |
MAX208ECWG+T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013, SO-24 | Maxim Integrated Products | ADM208AR vs MAX208ECWG+T |
SP208CT | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOIC-24 | Exar Corporation | ADM208AR vs SP208CT |
MAX208ECWG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 | Maxim Integrated Products | ADM208AR vs MAX208ECWG-T |
MAX208EEWG+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | ADM208AR vs MAX208EEWG+T |
Related Parts for ADM208AR
-
ADM208EARULine Driver or Receivers
-
ADNS-2051Other Analog ICs
-
ADC121C021CIMKAnalog to Digital Converters
-
FAN6754AMRMYSwitching Regulator or Controllers
-
AD8008ARZOperational Amplifiers
-
AD9708ARDigital to Analog Converters
-
ADM1066ASUZ-REEL7Power Management Circuits
-
ADG444BRMultiplexers or Switches
-
ADP1706ACPZ-0.75R7Linear Regulator ICs