Drivers And Interfaces
ADM202EANZ
Description: EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Overview of ADM202EANZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADM202EANZ Analog Devices 2 CHANNEL 15KV RS-232 TRANSCEI

Price & Stock for ADM202EANZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5098
Newark Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:230Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM202EANZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 148
  • 1 $4.2300
  • 10 $3.6000
  • 25 $3.4400
  • 50 $3.2700
  • 100 $3.1100
  • 250 $2.9500
  • 500 $2.6400
$2.6400 / $4.2300 Buy Now
DISTI # ADM202EANZ-ND
DigiKey IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 957
In Stock
  • 1 $5.5400
  • 10 $3.7140
  • 25 $3.2412
  • 100 $2.7105
  • 250 $2.4529
  • 500 $2.2959
  • 1,000 $2.1654
  • 2,500 $2.0264
  • 5,000 $1.9750
$1.9750 / $5.5400 Buy Now
DISTI # 584-ADM202EANZ
Mouser Electronics RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. RoHS: Compliant 725
  • 1 $4.2300
  • 10 $3.6000
  • 100 $3.1100
$3.1100 / $4.2300 Buy Now
Analog Devices Inc 2 CHANNEL 15KV RS-232 TRANSCEI Package Multiple: 25 9475
  • 1 $5.5400
  • 10 $3.7140
  • 25 $3.2412
  • 100 $2.7105
  • 250 $2.4529
  • 500 $2.2959
  • 1,000 $2.1654
  • 2,500 $2.0264
  • 5,000 $1.9750
$1.9750 / $5.5400 Buy Now
Bristol Electronics   91
RFQ
Bristol Electronics   Min Qty: 2 9
  • 2 $4.0320
  • 8 $2.6208
$2.6208 / $4.0320 Buy Now
Quest Components LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDIP16 60
  • 1 $4.4100
  • 8 $3.2340
  • 24 $2.9400
$2.9400 / $4.4100 Buy Now
Quest Components LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, CMOS, PDIP16 7
  • 1 $5.4000
  • 3 $3.6000
  • 8 $2.7000
$2.7000 / $5.4000 Buy Now
DISTI # ADM202EANZ
TME IC: interface, transceiver, full duplex,RS232, 230kbps, DIP16 Min Qty: 1 0
  • 1 $6.3000
  • 3 $5.6700
  • 10 $5.0100
  • 25 $4.5000
$4.5000 / $6.3000 RFQ
ComSIT USA EMI/EMC-COMPLIANT, PLUS OR MINUS 15 KV, ESD PROTECTED RS-232 LINE DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 RoHS: Compliant Stock EU - 100
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Velocity Electronics Our Stock 2125
RFQ
Velocity Electronics Our Stock 625
RFQ

CAD Models for ADM202EANZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM202EANZ by Analog Devices Inc

ADM202EANZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, MO-095AC, DIP-16
Pin Count
16
Manufacturer Package Code
N-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.43 mm
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.0032 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
2
Seated Height-Max
4.57 mm
Supply Current-Max
18 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
1500 ns
Width
7.62 mm
Want to compare parts?
  1. ADM202EANZ
    Analog Devices Inc
    EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
    VS

Alternate Parts for ADM202EANZ

This table gives cross-reference parts and alternative options found for ADM202EANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM202EANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM1181AANZ EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc ADM202EANZ vs ADM1181AANZ
Part Number Description Manufacturer Compare
ADM1181AARWZ EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc ADM202EANZ vs ADM1181AARWZ
ADM202EARNZ-REEL7 EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc ADM202EANZ vs ADM202EARNZ-REEL7
ADM202EARU EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc ADM202EANZ vs ADM202EARU
ADM202EARWZ EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc ADM202EANZ vs ADM202EARWZ
ADM202EARW-REEL IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver Analog Devices Inc ADM202EANZ vs ADM202EARW-REEL
ADM202EARU-REEL7 EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc ADM202EANZ vs ADM202EARU-REEL7
ADM1181AARWZ-REEL EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc ADM202EANZ vs ADM1181AARWZ-REEL
ADM1181AANZ EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc ADM202EANZ vs ADM1181AANZ
ADM202EARUZ-REEL EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc ADM202EANZ vs ADM202EARUZ-REEL
ADM1181AARW-REEL IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver Analog Devices Inc ADM202EANZ vs ADM1181AARW-REEL

Related Parts for ADM202EANZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM202EANZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM202EANZ by Analog Devices Inc

  • Please alert me when ADM202EANZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM202EANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM202EANZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM202EANZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM202EANZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM202EANZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: