There are no models available for this part yet.
Overview of ADM1811-5ART-RL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1811-5ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1811-5ARTZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
ADM1811-10ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. |
CAD Models for ADM1811-5ART-RL7 by Analog Devices Inc
Part Data Attributes for ADM1811-5ART-RL7 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
TO-236AB, SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Supply Current-Max (Isup)
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.62V
|
Width
|
1.3 mm
|
Alternate Parts for ADM1811-5ART-RL7
This table gives cross-reference parts and alternative options found for ADM1811-5ART-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1811-5ART-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM810RAKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | ADM1811-5ART-RL7 vs ADM810RAKS-REEL7 |
ADM1812-5ARTZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | ADM1811-5ART-RL7 vs ADM1812-5ARTZ-REEL7 |
MAX6327UR36-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | ADM1811-5ART-RL7 vs MAX6327UR36-T |
MAX6328UR38+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | ADM1811-5ART-RL7 vs MAX6328UR38+T |
MAX6326XR25+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.5VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | ADM1811-5ART-RL7 vs MAX6326XR25+T |
MAX709MEPA | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ADM1811-5ART-RL7 vs MAX709MEPA |
ADM1817-R22AKSZ-R7 | Microprocessor Supervisory in SOT-23 with Active High Push-Pull Output | Analog Devices Inc | ADM1811-5ART-RL7 vs ADM1817-R22AKSZ-R7 |
MAX692AC/D | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, 1.98 X 1.55 MM, DIE-8 | Maxim Integrated Products | ADM1811-5ART-RL7 vs MAX692AC/D |
MAX6326UR39-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | ADM1811-5ART-RL7 vs MAX6326UR39-T |
MAX809SQ293D2T1G | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | ADM1811-5ART-RL7 vs MAX809SQ293D2T1G |