Part Details for MAX6326UR39-T by Maxim Integrated Products
Overview of MAX6326UR39-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX6326UR39-T
MAX6326UR39-T CAD Models
MAX6326UR39-T Part Data Attributes
|
MAX6326UR39-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6326UR39-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for MAX6326UR39-T
This table gives cross-reference parts and alternative options found for MAX6326UR39-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6326UR39-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM809TP3 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Fairchild Semiconductor Corporation | MAX6326UR39-T vs FM809TP3 |
PI4S706TW | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Pericom Semiconductor Corporation | MAX6326UR39-T vs PI4S706TW |
ADM6348-38ARTZ-R7 | Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 1 µA Supply Current | Analog Devices Inc | MAX6326UR39-T vs ADM6348-38ARTZ-R7 |
ADM803LAKSZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | Analog Devices Inc | MAX6326UR39-T vs ADM803LAKSZ-REEL7 |
ADM809RAKS-REEL | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | MAX6326UR39-T vs ADM809RAKS-REEL |
ADM1817-20ART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | MAX6326UR39-T vs ADM1817-20ART-REEL7 |
MAX6326XR22+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.2VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX6326UR39-T vs MAX6326XR22+T |
MAX6328XR26+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, EIAJ, SC-70, 3 PIN | Maxim Integrated Products | MAX6326UR39-T vs MAX6328XR26+ |
MAX6328XR44-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX6326UR39-T vs MAX6328XR44-T |
ADM1813-5AKSZ-REEL | Microprocessor Supervisory in SOT-23 with Active Low Open Drain Output Choices | Analog Devices Inc | MAX6326UR39-T vs ADM1813-5AKSZ-REEL |