-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Voltage Sequencer and Monitor with Programmable Timing
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1186-1ARQZ-REEL | Analog Devices | QUAD VOLTAGE MONITOR & SEQUENC | |
ADM1186-1ARQZ | Analog Devices | QUAD V#OLTAGE MONITOR & SEQUEN | |
EVAL-ADM1186-2EBZ | Analog Devices | `EVALUATION KIT FOR ADM1186-2 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5065
|
Newark | Voltage Monitor, Qsop-20, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Delay Time:-Rohs Compliant: Yes |Analog Devices ADM1186-1ARQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$4.8000 / $7.6600 | Buy Now |
DISTI #
ADM1186-1ARQZ-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5324 In Stock |
|
$3.9875 / $9.4300 | Buy Now |
DISTI #
584-ADM1186-1ARQZ
|
Mouser Electronics | Supervisory Circuits QUAD VOLTAGE MONITOR & SEQUENCER RoHS: Compliant | 4263 |
|
$3.9800 / $7.6600 | Buy Now |
|
Analog Devices Inc | QUAD V#OLTAGE MONITOR & SEQUEN Package Multiple: 56 | 1289 |
|
$3.9875 / $9.4300 | Buy Now |
DISTI #
45117523
|
Verical | Processor Supervisor 4 Active High/Open Drain 20-Pin QSOP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 112 | Americas - 224 |
|
$4.5220 | Buy Now |
|
Rochester Electronics | ADM1186 - Quad Voltage Sequencer and Monitor with Programmable Timing RoHS: Compliant Status: Active Min Qty: 1 | 4813 |
|
$3.9500 / $4.6500 | Buy Now |
DISTI #
ADM1186-1ARQZ
|
TME | IC: Supervisor Integrated Circuit, open drain, 2.7÷5.5VDC, tube Min Qty: 1 | 0 |
|
$5.6700 / $7.9400 | RFQ |
DISTI #
ADM1186-1ARQZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 6 |
|
$4.3400 / $4.7800 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1186-1ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1186-1ARQZ
Analog Devices Inc
Quad Voltage Sequencer and Monitor with Programmable Timing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.661 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.21 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM1186-1ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1186-1ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1186-1ARQZ-REEL | Quad Voltage Sequencer and Monitor with Programmable Timing | Analog Devices Inc | ADM1186-1ARQZ vs ADM1186-1ARQZ-REEL |
ADM1186-1ARQZ | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, LEAD FREE, MO-137-AD, QSOP-20 | Rochester Electronics LLC | ADM1186-1ARQZ vs ADM1186-1ARQZ |