Power Circuits
ADM1186-2ARQZ
Description: Quad Voltage Sequencer and Monitor with Programmable Timing

Overview of ADM1186-2ARQZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems

Price & Stock for ADM1186-2ARQZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5066
Newark Voltage Monitor, Qsop-16, 85Deg C, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Output Type:Active-High, Open-Drain, Ic Case/Package:Qsop, No. Of Pins:16Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADM1186-2ARQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.6200
  • 10 $5.9600
  • 25 $5.6000
  • 50 $5.2300
  • 196 $4.8700
  • 294 $4.7400
  • 588 $4.6200
$4.6200 / $6.6200 Buy Now
DISTI # 505-ADM1186-2ARQZ-ND
DigiKey IC SUPERVISOR 4 CHANNEL 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 173
In Stock
  • 1 $6.3700
  • 10 $5.7210
  • 98 $4.6875
  • 294 $4.4470
  • 588 $3.9903
  • 1,078 $3.3653
  • 2,548 $3.1970
$3.1970 / $6.3700 Buy Now
DISTI # 584-ADM1186-2ARQZ
Mouser Electronics Supervisory Circuits QUAD V#OLTAGE MONITOR & SEQUENCER RoHS: Compliant 16
  • 1 $6.3700
  • 10 $5.7300
  • 98 $4.6800
  • 294 $4.4400
  • 588 $3.9800
  • 1,078 $3.3600
$3.3600 / $6.3700 Buy Now
Analog Devices Inc QUAD V#OLTAGE MONITOR & SEQUEN Min Qty: 1 Package Multiple: 98 35
  • 1 $6.3700
  • 10 $5.7210
  • 1,000 $2.2600
$2.2600 / $6.3700 Buy Now

CAD Models for ADM1186-2ARQZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM1186-2ARQZ by Analog Devices Inc

ADM1186-2ARQZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
QSOP-16
Pin Count
16
Manufacturer Package Code
RQ-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.902 mm
Moisture Sensitivity Level
1
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Supply Current-Max (Isup)
0.21 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+0.6V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADM1186-2ARQZ
    Analog Devices Inc
    Quad Voltage Sequencer and Monitor with Programmable Timing
    VS

Alternate Parts for ADM1186-2ARQZ

This table gives cross-reference parts and alternative options found for ADM1186-2ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1186-2ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM1186-2ARQZ-REEL Quad Voltage Sequencer and Monitor with Programmable Timing Analog Devices Inc ADM1186-2ARQZ vs ADM1186-2ARQZ-REEL
ADM1186-2ARQZ 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, MO-137-AB, QSOP-16 Rochester Electronics LLC ADM1186-2ARQZ vs ADM1186-2ARQZ
Part Number Description Manufacturer Compare
ADM1186-1ARQZ-REEL Quad Voltage Sequencer and Monitor with Programmable Timing Analog Devices Inc ADM1186-2ARQZ vs ADM1186-1ARQZ-REEL
ADM1186-1ARQZ 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, LEAD FREE, MO-137-AD, QSOP-20 Rochester Electronics LLC ADM1186-2ARQZ vs ADM1186-1ARQZ
ADM1186-2ARQZ-REEL Quad Voltage Sequencer and Monitor with Programmable Timing Analog Devices Inc ADM1186-2ARQZ vs ADM1186-2ARQZ-REEL

Related Parts for ADM1186-2ARQZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM1186-2ARQZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM1186-2ARQZ by Analog Devices Inc

  • Please alert me when ADM1186-2ARQZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM1186-2ARQZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM1186-2ARQZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM1186-2ARQZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM1186-2ARQZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM1186-2ARQZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: