Part Details for ADM1073ARU-REEL7 by Analog Devices Inc
Overview of ADM1073ARU-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1073ARUZ-REEL7 | Analog Devices | Full Featured -48V Hot Swap Ct | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADM1073ARUZ | Analog Devices | Full Featured -48V Hot Swap Ct |
Part Details for ADM1073ARU-REEL7
ADM1073ARU-REEL7 CAD Models
ADM1073ARU-REEL7 Part Data Attributes
|
ADM1073ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1073ARU-REEL7
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MO-153AB-1, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES ON NEGATIVE OPERATING VOLTAGE RANGE OF -200 TO -18 WITH -48 NOM VOLTAGE | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -48 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM1073ARU-REEL7
This table gives cross-reference parts and alternative options found for ADM1073ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1073ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1073ARUZ | -48 V Full Feature Hot Swap Controller | Analog Devices Inc | ADM1073ARU-REEL7 vs ADM1073ARUZ |
ADM1073ARU | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | ADM1073ARU-REEL7 vs ADM1073ARU |
ADM1073ARUZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | ADM1073ARU-REEL7 vs ADM1073ARUZ-REEL7 |
ADM1073ARUZ-REEL7 | -48 V Full Feature Hot Swap Controller | Analog Devices Inc | ADM1073ARU-REEL7 vs ADM1073ARUZ-REEL7 |
ADM1073ARU | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | ADM1073ARU-REEL7 vs ADM1073ARU |
ADM1073ARUZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | ADM1073ARU-REEL7 vs ADM1073ARUZ |
ADM1073ARUZ-REEL | -48 V Full Feature Hot Swap Controller | Analog Devices Inc | ADM1073ARU-REEL7 vs ADM1073ARUZ-REEL |