Part Details for ADM1073ARUZ-REEL7 by Analog Devices Inc
Overview of ADM1073ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1073ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1073ARUZ-REEL7CT-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1097 In Stock |
|
$3.9259 / $7.1900 | Buy Now |
DISTI #
584-ADM1073ARUZ-R7
|
Mouser Electronics | Hot Swap Voltage Controllers Full Featured -48V Hot Swap Ctrl'r I.C. RoHS: Compliant | 998 |
|
$3.6500 / $4.9600 | Buy Now |
|
Analog Devices Inc | Full Featured -48V Hot Swap Ct Min Qty: 1 Package Multiple: 1000 | 3220 |
|
$3.9259 / $7.1900 | Buy Now |
|
Rochester Electronics | Full-FEATURE -48V HOT SWAP Controller RoHS: Compliant Status: Active Min Qty: 1 | 15543 |
|
$3.7100 / $4.3600 | Buy Now |
|
Win Source Electronics | IC CTRLR HOTSWAP -48V 14TSSOP | 5000 |
|
$4.2690 / $6.4030 | Buy Now |
Part Details for ADM1073ARUZ-REEL7
ADM1073ARUZ-REEL7 CAD Models
ADM1073ARUZ-REEL7 Part Data Attributes
|
ADM1073ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1073ARUZ-REEL7
Analog Devices Inc
-48 V Full Feature Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES ON NEGATIVE OPERATING VOLTAGE RANGE OF -200 TO -18 WITH -48 NOM VOLTAGE | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -48 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADM1073ARUZ-REEL7
This table gives cross-reference parts and alternative options found for ADM1073ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1073ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1073ARUZ-REEL | -48 V Full Feature Hot Swap Controller | Analog Devices Inc | ADM1073ARUZ-REEL7 vs ADM1073ARUZ-REEL |
ADM1073ARUZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | ADM1073ARUZ-REEL7 vs ADM1073ARUZ-REEL7 |
ADM1073ARUZ | -48 V Full Feature Hot Swap Controller | Analog Devices Inc | ADM1073ARUZ-REEL7 vs ADM1073ARUZ |
ADM1073ARU | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | ADM1073ARUZ-REEL7 vs ADM1073ARU |
ADM1073ARU-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | ADM1073ARUZ-REEL7 vs ADM1073ARU-REEL |