There are no models available for this part yet.
Overview of ADM1051JR-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Price & Stock for ADM1051JR-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Precision Dual Voltage Regulator Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3464 |
|
$2.1400 / $2.5100 | Buy Now |
CAD Models for ADM1051JR-REEL7 by Analog Devices Inc
Part Data Attributes for ADM1051JR-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Input Voltage-Max
|
12.72 V
|
Input Voltage-Min
|
11.28 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.59 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for ADM1051JR-REEL7
This table gives cross-reference parts and alternative options found for ADM1051JR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1051JR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1051JR-REEL7 | DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | ADM1051JR-REEL7 vs ADM1051JR-REEL7 |
ADM1051JR-REEL | DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | ADM1051JR-REEL7 vs ADM1051JR-REEL |
ADM1051JR | DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | ADM1051JR-REEL7 vs ADM1051JR |
ADM1051JR-REEL | IC DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADM1051JR-REEL7 vs ADM1051JR-REEL |
Related Parts for ADM1051JR-REEL7
-
ADUC816BSZ-REELMicrocontrollers
-
ADM1051JRSwitching Regulator or Controllers
-
ADM1052JR-REELOther Analog ICs
-
ADM1066ACPPower Management Circuits
-
AD7675ACPAnalog to Digital Converters
-
A40MX02-VQ80AField Programmable Gate Arrays
-
AD8625ARZOperational Amplifiers
-
ADP7158ARDZ-1.8-R7Linear Regulator ICs
-
ADM2490EBRWZLine Driver or Receivers