Part Details for ADM1051JR-REEL by Rochester Electronics LLC
Overview of ADM1051JR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADM1051JR-REEL
ADM1051JR-REEL CAD Models
ADM1051JR-REEL Part Data Attributes
|
ADM1051JR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM1051JR-REEL
Rochester Electronics LLC
DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 12.72 V | |
Input Voltage-Min | 11.28 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.59 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM1051JR-REEL
This table gives cross-reference parts and alternative options found for ADM1051JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1051JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1051JR-REEL7 | DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | ADM1051JR-REEL vs ADM1051JR-REEL7 |
ADM1051JR | DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8 | Rochester Electronics LLC | ADM1051JR-REEL vs ADM1051JR |
ADM1051JR-REEL | IC DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADM1051JR-REEL vs ADM1051JR-REEL |
ADM1051JR-REEL7 | IC DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADM1051JR-REEL vs ADM1051JR-REEL7 |