-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Craft Port™ Tiny RS-232 Transceiver to Portable Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5048
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:-, Data Rate Max:460Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices ADM101EARMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 973 |
|
$2.7100 | Buy Now |
DISTI #
ADM101EARMZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7192 In Stock |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
584-ADM101EARMZ-R
|
Mouser Electronics | RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C. RoHS: Compliant | 3614 |
|
$1.9700 / $4.8200 | Buy Now |
DISTI #
V72:2272_06219926
|
Arrow Electronics | Single Transmitter/Receiver RS-232 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2593 |
|
$2.0260 / $4.2310 | Buy Now |
|
Analog Devices Inc | SINGLE CHANNEL, 5V RS-232 I.C. Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$2.0026 / $5.5400 | Buy Now |
DISTI #
62814336
|
Verical | Single Transmitter/Receiver RS-232 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.2571 | Buy Now |
DISTI #
66405935
|
Verical | Single Transmitter/Receiver RS-232 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2305 | Americas - 2593 |
|
$2.0260 | Buy Now |
|
Rochester Electronics | CRAFT Port TINY RS-232 Transceiver For Portable APPLICATION RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$1.8600 / $2.1900 | Buy Now |
|
LCSC | 460Kbps Transceiver MSOP-10 RS232 ICs ROHS | 42 |
|
$1.1174 / $1.8660 | Buy Now |
|
Win Source Electronics | IC TXRX RS-232 SINGLE 5V 10MSOP | 16100 |
|
$0.8700 / $1.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM101EARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM101EARMZ-REEL
Analog Devices Inc
Craft Port™ Tiny RS-232 Transceiver to Portable Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 6.5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 5000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM101EARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM101EARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM101EARM | Craft Port™ Tiny RS-232 Transceiver to Portable Applications | Analog Devices Inc | ADM101EARMZ-REEL vs ADM101EARM |
ADM101EARM-REEL | Craft Port™ Tiny RS-232 Transceiver to Portable Applications | Analog Devices Inc | ADM101EARMZ-REEL vs ADM101EARM-REEL |
ADM101EARMZ | Craft Port™ Tiny RS-232 Transceiver to Portable Applications | Analog Devices Inc | ADM101EARMZ-REEL vs ADM101EARMZ |
ADM101EARM-REEL7 | Craft Port™ Tiny RS-232 Transceiver to Portable Applications | Analog Devices Inc | ADM101EARMZ-REEL vs ADM101EARM-REEL7 |