-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5964
|
Newark | Current Sense Amplifier, 80Khz, Sc-70-6, No. Of Amplifiers:1 Amplifier, Input Bias Current:28Μa, Amplifier Case Style:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:80Khz, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA199A1DCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.3700 | Buy Now |
DISTI #
296-38951-1-ND
|
DigiKey | IC CURRENT SENSE 1.5% SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16747 In Stock |
|
$0.4825 / $0.9000 | Buy Now |
DISTI #
595-INA199A1DCKT
|
Mouser Electronics | Current Sense Amplifiers Vltg Output,Hi/Low Msmt,Bi-Dir 0-Drift RoHS: Compliant | 45038 |
|
$0.4820 / $0.8800 | Buy Now |
DISTI #
63510455
|
Verical | SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2237 | Americas - 583 |
|
$0.5805 / $0.5980 | Buy Now |
DISTI #
INA199A1DCKT
|
TME | IC: instrumentation amplifier, 80kHz, Ch: 1, SC70-6, 50V/V, 5uV Min Qty: 1 | 0 |
|
$0.6260 / $0.9740 | RFQ |
|
Ameya Holding Limited | SC70-6/Voltage Output, High or Low Side Measurement, Bi-Directional Zero-Dr | 174395 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CURR SENSE 14KHZ SC70-6 | 755000 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA199A1DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA199A1DCKT
Texas Instruments
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for INA199A1DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199A1DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5317ACPZ-REEL7 | Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor | Analog Devices Inc | INA199A1DCKT vs ADL5317ACPZ-REEL7 |
INA199A1RSWR | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | Texas Instruments | INA199A1DCKT vs INA199A1RSWR |
INA199B1DCKT | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199A1DCKT vs INA199B1DCKT |
INA199B1RSWT | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | Texas Instruments | INA199A1DCKT vs INA199B1RSWT |
ADL5317ACPZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | INA199A1DCKT vs ADL5317ACPZ-REEL7 |
ADL5317ACPZ-WP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16 | Rochester Electronics LLC | INA199A1DCKT vs ADL5317ACPZ-WP |
INA199A1RSWT | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | Texas Instruments | INA199A1DCKT vs INA199A1RSWT |
INA199B1QDCKRQ1 | AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199A1DCKT vs INA199B1QDCKRQ1 |