Part Details for ADG901BRMZ-REEL7 by Rochester Electronics LLC
Overview of ADG901BRMZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG901BRMZ-REEL7
ADG901BRMZ-REEL7 CAD Models
ADG901BRMZ-REEL7 Part Data Attributes
|
ADG901BRMZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG901BRMZ-REEL7
Rochester Electronics LLC
0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, LEAD FREE, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.99 dBm | |
Insertion Loss-Max | 1.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | MATTE TIN |
Alternate Parts for ADG901BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG901BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG901BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG901BRM-REEL7 | 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG901BRMZ-REEL7 vs ADG901BRM-REEL7 |
ADG901BRM | Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Absorptive/Reflective Switches | Analog Devices Inc | ADG901BRMZ-REEL7 vs ADG901BRM |
ADG901BRM-REEL7 | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, MO-187AA, MSOP-8 | Analog Devices Inc | ADG901BRMZ-REEL7 vs ADG901BRM-REEL7 |
ADG901BRM-500RL7 | 0MHz - 2500MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25dB INSERTION LOSS, MO-187AA, MSOP-8 | Analog Devices Inc | ADG901BRMZ-REEL7 vs ADG901BRM-500RL7 |