-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5773
|
Newark | Absorptive Switch, Wideband, Lfcsp-Ep-8, Ic Function:Wide Band Switch, Supply Voltage Min:1.65V, Supply Voltage Max:2.75V, Ic Package Type:Lfcsp-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADG901BCPZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 371 |
|
$2.3700 / $4.4700 | Buy Now |
DISTI #
505-ADG901BCPZ-500RL7CT-ND
|
DigiKey | IC RF SWITCH SPST 2.5GHZ 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121 In Stock |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
584-ADG901BCPZ-500R7
|
Mouser Electronics | RF Switch ICs 1GHz SPST Sw. (50 Ohm Termination) I.C. RoHS: Compliant | 328 |
|
$2.1800 / $4.3000 | Buy Now |
DISTI #
V72:2272_06219517
|
Arrow Electronics | RF Switch SPST 0MHz to 2.5GHz 34dB 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1948 Container: Cut Strips | Americas - 191 |
|
$2.1880 / $4.2440 | Buy Now |
|
Analog Devices Inc | 1GHz SPST Sw. (50 Ohm Terminat Min Qty: 1 Package Multiple: 500 | 525 |
|
$2.1896 / $4.3600 | Buy Now |
DISTI #
26634811
|
Verical | RF Switch SPST 0MHz to 2.5GHz 34dB 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.5077 | Buy Now |
DISTI #
47493155
|
Verical | RF Switch SPST 0MHz to 2.5GHz 34dB 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1948 | Americas - 191 |
|
$2.1880 / $4.2440 | Buy Now |
|
Rochester Electronics | ADG901 - Wideband, 40DB Isolation AT 1 GHz, CMOS 1.65V to 2.75V, SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 52719 |
|
$2.0200 / $2.3800 | Buy Now |
|
Chip1Cloud | IC SWITCH SPST 1.65-2.75V 8LFCSP | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG901BCPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG901BCPZ-500RL7
Analog Devices Inc
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, CSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18.06 dBm | |
Insertion Loss-Max | 1.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for ADG901BCPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG901BCPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG901BCP-REEL7 | 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, LFCSP-8 | Rochester Electronics LLC | ADG901BCPZ-500RL7 vs ADG901BCP-REEL7 |
ADG901BCP-REEL7 | RF/Microwave Switch, 0 MHz - 2500 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, LFCSP-8 | Analog Devices Inc | ADG901BCPZ-500RL7 vs ADG901BCP-REEL7 |