-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8381
|
Newark | Multiplexer, Analogue, Qsop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, No. Of Channels:4Channels, Interfaces:- Rohs Compliant: Yes |Analog Devices ADG774ABRQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$4.2500 / $5.0000 | Buy Now |
DISTI #
505-ADG774ABRQZ-ND
|
DigiKey | IC SWITCH SPDT X 4 3.5OHM 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
123 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
584-ADG774ABRQZ
|
Mouser Electronics | Multiplexer Switch ICs Hi Bandwidth Quad SPDT I.C. RoHS: Compliant | 272 |
|
$3.3100 / $5.2300 | Buy Now |
DISTI #
E54:1762_00006090
|
Arrow Electronics | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 | Europe - 152 |
|
$3.2390 / $5.1710 | Buy Now |
DISTI #
V36:1790_06219398
|
Arrow Electronics | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2221 | Americas - 28 |
|
$2.8390 / $3.2460 | Buy Now |
DISTI #
V99:2348_06219398
|
Arrow Electronics | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2221 | Americas - 18 |
|
$3.2480 | Buy Now |
|
Analog Devices Inc | Hi Bandwidth Quad SPDT I.C. Min Qty: 1 Package Multiple: 98 | 123 |
|
$2.0300 / $6.4800 | Buy Now |
DISTI #
73512481
|
Verical | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2327 | Americas - 152 |
|
$3.2390 / $5.1710 | Buy Now |
DISTI #
26101270
|
Verical | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$3.2460 | Buy Now |
DISTI #
62294493
|
Verical | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube RoHS: Compliant Min Qty: 28 Package Multiple: 28 Date Code: 2221 | Americas - 28 |
|
$2.8390 / $3.2460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG774ABRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG774ABRQZ
Analog Devices Inc
Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 14 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for ADG774ABRQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG774ABRQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG774ABRQZ-REEL | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG774ABRQZ vs ADG774ABRQZ-REEL |
ADG774ABRQ-REEL | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG774ABRQZ vs ADG774ABRQ-REEL |
ADG774ABRQZ-REEL | Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time | Analog Devices Inc | ADG774ABRQZ vs ADG774ABRQZ-REEL |
ADG774ABRQ | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG774ABRQZ vs ADG774ABRQ |
ADG774ABRQ-REEL7 | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG774ABRQZ vs ADG774ABRQ-REEL7 |
ADG774ABRQZ-REEL7 | Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time | Analog Devices Inc | ADG774ABRQZ vs ADG774ABRQZ-REEL7 |