Part Details for ADG774ABRQ by Analog Devices Inc
Overview of ADG774ABRQ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG774ABRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 872 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Quad, 2 Channel, 16 Pin, Plastic, SSOP | 188 |
|
$24.0000 / $30.0000 | Buy Now |
|
Chip1Cloud | Low Voltage 400 MHz Quad 2:1 Mux with 3 ns Switching Time | IC MUX/DEMUX QUAD 2X1 16QSOP | 110300 |
|
RFQ |
Part Details for ADG774ABRQ
ADG774ABRQ CAD Models
ADG774ABRQ Part Data Attributes
|
ADG774ABRQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG774ABRQ
Analog Devices Inc
IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.15 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 14 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADG774ABRQ
This table gives cross-reference parts and alternative options found for ADG774ABRQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG774ABRQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG774ABRQZ-REEL | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG774ABRQ vs ADG774ABRQZ-REEL |
ADG774ABRQ-REEL | IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG774ABRQ vs ADG774ABRQ-REEL |
ADG774ABRQZ-REEL | Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time | Analog Devices Inc | ADG774ABRQ vs ADG774ABRQZ-REEL |
ADG774ABRQ-REEL7 | QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG774ABRQ vs ADG774ABRQ-REEL7 |
ADG774ABRQZ-REEL7 | Low Voltage 400 MHz Quad 2:1 MUX with 3 ns Switching Time | Analog Devices Inc | ADG774ABRQ vs ADG774ABRQZ-REEL7 |