-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4961
|
Newark | Analogue Switch, 2-Channel, Spst, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:2Channels, On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices ADG723BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$1.7600 / $3.1300 | Buy Now |
DISTI #
505-ADG723BRMZ-ND
|
DigiKey | IC SW SPST-NO/NCX2 4OHM 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5443 In Stock |
|
$1.4723 / $4.4200 | Buy Now |
DISTI #
584-ADG723BRMZ
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE DUAL SPST RoHS: Compliant | 620 |
|
$1.4700 / $3.1300 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE DUAL SPST Package Multiple: 50 | 1139 |
|
$1.4723 / $4.4200 | Buy Now |
DISTI #
26617795
|
Verical | Analog Switch Dual SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$1.6714 | Buy Now |
DISTI #
ADG723BRMZ
|
TME | IC: analog switch, SPST, Ch: 2, MSOP8, 1.8÷5.5VDC, 200MHz Min Qty: 1 | 0 |
|
$1.5200 / $2.1200 | RFQ |
|
ComSIT USA | CMOS, LOW VOLTAGE, 4 OHM DUAL SPST SWITCH SPST, 2 Func, 1 Channel, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ADG723BRMZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5900 / $1.7500 | Buy Now |
|
Win Source Electronics | Analog Switch Dual SPST 8-Pin MSOP Tube / IC SWITCH DUAL SPST 8MSOP | 16600 |
|
$1.6031 / $2.4046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG723BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG723BRMZ
Analog Devices Inc
CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPEARTES AT 5 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11 ns | |
Switch-on Time-Max | 24 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG723BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG723BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG723BRM | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG723BRMZ vs ADG723BRM |
ADG723BRM-REEL7 | Analog Devices Inc | Check for Price | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | ADG723BRMZ vs ADG723BRM-REEL7 |
ADG723BRMZ-REEL | Analog Devices Inc | $2.1808 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | ADG723BRMZ vs ADG723BRMZ-REEL |
ADG723BRMZ | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG723BRMZ vs ADG723BRMZ |
ADG723BRM | Analog Devices Inc | Check for Price | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | ADG723BRMZ vs ADG723BRM |
ADG723BRM-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG723BRMZ vs ADG723BRM-REEL7 |
ADG723BRMZ-REEL | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG723BRMZ vs ADG723BRMZ-REEL |
ADG723BRMZ-REEL7 | Analog Devices Inc | $2.3356 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | ADG723BRMZ vs ADG723BRMZ-REEL7 |