-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage, 2 Ω SPST NC Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG701LBRMZ-ND
|
DigiKey | IC SWITCH SPST-NO X 1 3OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
635 In Stock |
|
$0.9875 / $1.6500 | Buy Now |
DISTI #
584-ADG701LBRMZ
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE SINGLE SPST RoHS: Compliant | 0 |
|
$0.9870 / $1.6500 | Order Now |
|
Analog Devices Inc | LOW VOLTAGE SINGLE SPST Min Qty: 1 Package Multiple: 50 | 27927 |
|
$0.7400 / $1.6500 | Buy Now |
DISTI #
26617783
|
Verical | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 27600 |
|
$1.0822 / $1.3167 | Buy Now |
DISTI #
10083765
|
Verical | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 505 |
|
$0.9470 / $1.6324 | Buy Now |
|
Quest Components | 114 |
|
$1.5640 / $3.1280 | Buy Now | |
|
Rochester Electronics | SPST, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 91034 |
|
$0.9793 / $1.1500 | Buy Now |
|
Ameya Holding Limited | ADG701LBRMZ 模拟单刀单掷开关, 单单刀单掷, 3 V 5 V, 8针 MSOP封装 | 27927 |
|
RFQ | |
|
Chip1Cloud | CMOS Low Voltage 2 OHM SPST Switches | IC SWITCH SPST 8MSOP | 1390 |
|
RFQ | |
DISTI #
C1S103100269040
|
Chip1Stop | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 91 |
|
$0.7730 / $0.9340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG701LBRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG701LBRMZ
Analog Devices Inc
CMOS Low Voltage, 2 Ω SPST NC Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG701LBRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG701LBRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG701LBRMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Analog Devices Inc | ADG701LBRMZ vs ADG701LBRMZ-REEL |
ADG701LBRMZ-REEL7 | CMOS Low Voltage, 2 Ω SPST NC Switches | Analog Devices Inc | ADG701LBRMZ vs ADG701LBRMZ-REEL7 |
ADG701LBRMZ | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG701LBRMZ vs ADG701LBRMZ |
ADG701LBRM-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG701LBRMZ vs ADG701LBRM-REEL7 |
ADG701LBRM-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG701LBRMZ vs ADG701LBRM-REEL |
ADG701LBRMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG701LBRMZ vs ADG701LBRMZ-REEL |
ADG701LBRM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG701LBRMZ vs ADG701LBRM |