Part Details for ADG701LBRJ-500RL7 by Analog Devices Inc
Overview of ADG701LBRJ-500RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG701LBRJ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST, 1 Func, 1 Channel, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 486 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for ADG701LBRJ-500RL7
ADG701LBRJ-500RL7 CAD Models
ADG701LBRJ-500RL7 Part Data Attributes
|
ADG701LBRJ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG701LBRJ-500RL7
Analog Devices Inc
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG701LBRJ-500RL7
This table gives cross-reference parts and alternative options found for ADG701LBRJ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG701LBRJ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG701LBRJZ-500RL7 | CMOS Low Voltage, 2 Ω SPST NC Switches | Analog Devices Inc | ADG701LBRJ-500RL7 vs ADG701LBRJZ-500RL7 |
ADG701LBRJZ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | ADG701LBRJ-500RL7 vs ADG701LBRJZ-REEL7 |
ADG701LBRJ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADG701LBRJ-500RL7 vs ADG701LBRJ-REEL |
ADG701LBRJ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADG701LBRJ-500RL7 vs ADG701LBRJ-REEL7 |
ADG701LBRJZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | ADG701LBRJ-500RL7 vs ADG701LBRJZ-REEL |
ADG701LBRJZ-REEL7 | CMOS Low Voltage, 2 Ω SPST NC Switches | Analog Devices Inc | ADG701LBRJ-500RL7 vs ADG701LBRJZ-REEL7 |
ADG701LBRJZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | ADG701LBRJ-500RL7 vs ADG701LBRJZ-REEL |