Signal Circuits
ADG659YRUZ-REEL7
Description: 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16

Overview of ADG659YRUZ-REEL7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADG659YRUZ-REEL7 Analog Devices 4:1 MUX, +/-5V Supply Rate to
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADG659YRUZ Analog Devices 4:1 MUX, +/-5V Supply Rate to

CAD Models for ADG659YRUZ-REEL7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADG659YRUZ-REEL7 by Rochester Electronics LLC

ADG659YRUZ-REEL7
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
unknown
Additional Feature
ALSO OPERATE WITH 2 V TO 12 V
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
1.3 Ω
On-state Resistance-Max (Ron)
75 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
55 ns
Switch-on Time-Max
165 ns
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. ADG659YRUZ-REEL7
    Rochester Electronics LLC
    4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16
    VS

Alternate Parts for ADG659YRUZ-REEL7

This table gives cross-reference parts and alternative options found for ADG659YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG659YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG659YRUZ-REEL7 +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer Analog Devices Inc ADG659YRUZ-REEL7 vs ADG659YRUZ-REEL7
ADG659YRU 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG659YRU
ADG659YRU-REEL7 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 Analog Devices Inc ADG659YRUZ-REEL7 vs ADG659YRU-REEL7
ADG659YRUZ +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer Analog Devices Inc ADG659YRUZ-REEL7 vs ADG659YRUZ
ADG659YRU +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer Analog Devices Inc ADG659YRUZ-REEL7 vs ADG659YRU
Part Number Description Manufacturer Compare
ADG801BRTZ-REEL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG801BRTZ-REEL
ADG752BRMZ 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MICRO, SOIC-8 Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG752BRMZ
ADG751BRMZ-REEL7 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MICRO, SOIC-8 Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG751BRMZ-REEL7
ADG752BRM-REEL7 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG752BRM-REEL7
ADG819BRT-REEL7 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG819BRT-REEL7
ADG784BCP-REEL QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20 Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG784BCP-REEL
ADG819BRTZ-REEL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG819BRTZ-REEL
ADG602BRM-REEL7 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG602BRM-REEL7
ADG751BRM 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8 Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG751BRM
ADG620BRM 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 Rochester Electronics LLC ADG659YRUZ-REEL7 vs ADG620BRM

Related Parts for ADG659YRUZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG659YRUZ-REEL7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG659YRUZ-REEL7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADG659YRUZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADG659YRUZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG659YRUZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG659YRUZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG659YRUZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG659YRUZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG659YRUZ-REEL7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: