-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Latch-Up Proof, 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4868
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 40V, ± 9V To ± 22V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG5209BRUZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 230 |
|
$4.0700 / $8.4300 | Buy Now |
DISTI #
505-ADG5209BRUZ-RL7CT-ND
|
DigiKey | IC SWITCH SP4TX2 160OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3027 In Stock |
|
$3.9750 / $9.4100 | Buy Now |
DISTI #
584-ADG5209BRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs Latchup Proof, +/-20V, +36V diff 4-1 MUX RoHS: Compliant | 153 |
|
$3.9700 / $8.4300 | Buy Now |
DISTI #
V72:2272_06219051
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 Container: Cut Strips | Americas - 301 |
|
$4.0780 / $4.3550 | Buy Now |
|
Analog Devices Inc | Latchup Proof, ±20V, +36V diff Min Qty: 1 Package Multiple: 1000 | 1606 |
|
$3.9750 / $9.4100 | Buy Now |
DISTI #
66917080
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2309 | Americas - 301 |
|
$4.0780 / $4.3550 | Buy Now |
|
Rochester Electronics | ADG5209 - High Voltage Latch-Up Proof, 4-Channel Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$3.7600 / $4.4200 | Buy Now |
DISTI #
ADG5209BRUZ-RL7
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MULTIPLEXER 1X4:1 16TSSOP | 673 |
|
$3.5905 / $3.8096 | Buy Now |
|
LCSC | 2 160 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches Multiplexers ROHS | 335 |
|
$3.8725 / $5.2819 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5209BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5209BRUZ-RL7
Analog Devices Inc
High Voltage Latch-Up Proof, 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.13 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |