There are no models available for this part yet.
Overview of ADG507ATQ/883B by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for ADG507ATQ/883B by Rochester Electronics LLC
Part Data Attributes for ADG507ATQ/883B by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Neg Supply Voltage-Max (Vsup)
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-10.8 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
22.5 Ω
|
On-state Resistance-Max (Ron)
|
450 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
MILITARY
|
Screening Level
|
MIL-STD-883 Class B
|
Seated Height-Max
|
5.59 mm
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
10.8 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
300 ns
|
Switch-on Time-Max
|
300 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
Alternate Parts for ADG507ATQ/883B
This table gives cross-reference parts and alternative options found for ADG507ATQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG507ATQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0507-7 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, PACKAGE-28 | Rochester Electronics LLC | ADG507ATQ/883B vs HI1-0507-7 |
HI3-0507-5 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, MS-011-AB, DIP-28 | Rochester Electronics LLC | ADG507ATQ/883B vs HI3-0507-5 |
HI1-0507/883 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, PACKAGE-28 | Rochester Electronics LLC | ADG507ATQ/883B vs HI1-0507/883 |
HI1-0507A-7 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, PACKAGE-28 | Rochester Electronics LLC | ADG507ATQ/883B vs HI1-0507A-7 |
ADG507ABQ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | ADG507ATQ/883B vs ADG507ABQ |
HI1-0507-5 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, PACKAGE-28 | Rochester Electronics LLC | ADG507ATQ/883B vs HI1-0507-5 |
HI1-0507A-5 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, PACKAGE-28 | Rochester Electronics LLC | ADG507ATQ/883B vs HI1-0507A-5 |
HI3-0507A-5 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28 | Rochester Electronics LLC | ADG507ATQ/883B vs HI3-0507A-5 |
HI1-0507A-8 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, PACKAGE-28 | Rochester Electronics LLC | ADG507ATQ/883B vs HI1-0507A-8 |