Part Details for 5962-87717023A by Rochester Electronics LLC
Overview of 5962-87717023A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-87717023A
5962-87717023A CAD Models
5962-87717023A Part Data Attributes
|
5962-87717023A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
5962-87717023A
Rochester Electronics LLC
16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 116 Ω | |
On-state Resistance-Max (Ron) | 580 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 2500 ns | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 11.43 mm |
Alternate Parts for 5962-87717023A
This table gives cross-reference parts and alternative options found for 5962-87717023A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-87717023A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87717023A | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CQCC28, | Precision Monolithics Inc | 5962-87717023A vs 5962-87717023A |
5962-87717023C | Single-Ended Multiplexer, 1 Func, 16 Channel, CQCC28, CERAMIC, LCC-28 | Precision Monolithics Inc | 5962-87717023A vs 5962-87717023C |
5962-87717023X | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, CERAMIC, LCC-28, Multiplexer or Switch | Analog Devices Inc | 5962-87717023A vs 5962-87717023X |
5962-87717023X | Single-Ended Multiplexer, 1 Func, 16 Channel, BIPolar, CQCC28, | Precision Monolithics Inc | 5962-87717023A vs 5962-87717023X |
MUX16BTC/883C | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CQCC28, LCC-28, Multiplexer or Switch | Analog Devices Inc | 5962-87717023A vs MUX16BTC/883C |