Part Details for ADG431ABR-REEL7 by Rochester Electronics LLC
Overview of ADG431ABR-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG431ABR-REEL7
ADG431ABR-REEL7 CAD Models
ADG431ABR-REEL7 Part Data Attributes:
|
ADG431ABR-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG431ABR-REEL7
Rochester Electronics LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.85 Ω | |
On-state Resistance-Max (Ron) | 24 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 165 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG431ABR-REEL7
This table gives cross-reference parts and alternative options found for ADG431ABR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG431ABR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG431BRZ-REEL | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG431ABR-REEL7 vs ADG431BRZ-REEL |
ADG431BR | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG431ABR-REEL7 vs ADG431BR |
ADG431ABRZ-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG431ABR-REEL7 vs ADG431ABRZ-REEL |
ADG431ABRZ-REEL7 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG431ABR-REEL7 vs ADG431ABRZ-REEL7 |
ADG431BRZ | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG431ABR-REEL7 vs ADG431BRZ |
ADG431BR-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG431ABR-REEL7 vs ADG431BR-REEL7 |
ADG431BR-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG431ABR-REEL7 vs ADG431BR-REEL7 |
ADG431BRZ-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG431ABR-REEL7 vs ADG431BRZ-REEL7 |
ADG431BRZ-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG431ABR-REEL7 vs ADG431BRZ-REEL |
ADG431ABRZ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG431ABR-REEL7 vs ADG431ABRZ |