Part Details for ADG428BP-REEL by Analog Devices Inc
Overview of ADG428BP-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG428BP-REEL
ADG428BP-REEL CAD Models
ADG428BP-REEL Part Data Attributes
|
ADG428BP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG428BP-REEL
Analog Devices Inc
IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for ADG428BP-REEL
This table gives cross-reference parts and alternative options found for ADG428BP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG428BP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG428BPZ | LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux | Analog Devices Inc | ADG428BP-REEL vs ADG428BPZ |
ADG428BP | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | ADG428BP-REEL vs ADG428BP |
ADG428BP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG428BP-REEL vs ADG428BP |
ADG428BPZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG428BP-REEL vs ADG428BPZ |