-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3402
|
Newark | Multiplexer, Analogue, Plcc-20, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:12V, ± 15V, Ic Case/Package:Plcc, No. Of Pins:20Pins, No. Of Channels:1Channels, On Resistance Typ:60Ohm Rohs Compliant: Yes |Analog Devices ADG428BPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$8.0100 / $9.5600 | Buy Now |
DISTI #
ADG428BPZ-ND
|
DigiKey | IC MUX 8:1 100OHM 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
53 In Stock |
|
$8.0124 / $11.3900 | Buy Now |
DISTI #
584-ADG428BPZ
|
Mouser Electronics | Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. RoHS: Compliant | 129 |
|
$8.0100 / $11.3900 | Buy Now |
|
Analog Devices Inc | 8/DUAL 4 CH.LATCHED MUX. Package Multiple: 49 | 697 |
|
$5.8700 / $11.3900 | Buy Now |
DISTI #
25631263
|
Verical | Analog Multiplexer Single 8:1 20-Pin PLCC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 686 |
|
$9.1571 | Buy Now |
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20 | 2312 |
|
$7.3035 / $14.6070 | Buy Now |
|
Rochester Electronics | ADG428 - LC2MOS Latchable 15 V 8-Channel High Performance Analog Mux RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$7.5700 / $8.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG428BPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG428BPZ
Analog Devices Inc
LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
This table gives cross-reference parts and alternative options found for ADG428BPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG428BPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG428DN-E3 | Vishay Siliconix | Check for Price | Analog Multiplexer Single 8:1 20-Pin PLCC | ADG428BPZ vs DG428DN-E3 |
ADG428BP-REEL | Analog Devices Inc | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | ADG428BPZ vs ADG428BP-REEL |
DG428DN | Vishay Siliconix | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC20, | ADG428BPZ vs DG428DN |
ADG428BPZ | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20 | ADG428BPZ vs ADG428BPZ |
ADG428BP | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20 | ADG428BPZ vs ADG428BP |
ADG428BP | Analog Devices Inc | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | ADG428BPZ vs ADG428BP |