Part Details for ADG411BR-REEL by Analog Devices Inc
Overview of ADG411BR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG411BR-REEL
ADG411BR-REEL CAD Models
ADG411BR-REEL Part Data Attributes
|
ADG411BR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG411BR-REEL
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG411BR-REEL
This table gives cross-reference parts and alternative options found for ADG411BR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG411BR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG411BRZ-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG411BR-REEL vs ADG411BRZ-REEL |
ADG411BR-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BR-REEL vs ADG411BR-REEL7 |
ADG411BRZ-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG411BR-REEL vs ADG411BRZ-REEL7 |
ADG411BR | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BR-REEL vs ADG411BR |
ADG411BRZ-REEL | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BR-REEL vs ADG411BRZ-REEL |
ADG411BR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG411BR-REEL vs ADG411BR |
ADG411BRZ | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | ADG411BR-REEL vs ADG411BRZ |