Part Details for MAX4708EWE by Maxim Integrated Products
Overview of MAX4708EWE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MAX4708EWE
MAX4708EWE CAD Models
MAX4708EWE Part Data Attributes
|
MAX4708EWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4708EWE
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX4708EWE
This table gives cross-reference parts and alternative options found for MAX4708EWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4708EWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX385ESE-T | DPST, 2 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX4708EWE vs MAX385ESE-T |
DG442AK/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | Harris Semiconductor | MAX4708EWE vs DG442AK/883 |
ADG802BCB-REEL7 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PBGA6, WLCSP-6, Multiplexer or Switch | Analog Devices Inc | MAX4708EWE vs ADG802BCB-REEL7 |
MAX353CSE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, PLASTIC, SO-16 | Maxim Integrated Products | MAX4708EWE vs MAX353CSE+ |
ADG713BRU-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | MAX4708EWE vs ADG713BRU-REEL |
DG441DK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX4708EWE vs DG441DK |
MAX4523EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MAX4708EWE vs MAX4523EPE |
ADG509FBN | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, MS-001AB, DIP-16, Multiplexer or Switch | Analog Devices Inc | MAX4708EWE vs ADG509FBN |
DG211EGE | SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 | Maxim Integrated Products | MAX4708EWE vs DG211EGE |
MAX393ESE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4708EWE vs MAX393ESE+ |