-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG3308BCBZ-1-RL7CT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 20WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1974 In Stock |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
584-ADG3308BCBZ-1-R7
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC RoHS: Compliant | 2820 |
|
$2.7300 / $4.8000 | Buy Now |
DISTI #
V72:2272_06218782
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 Container: Cut Strips | Americas - 3000 |
|
$2.6670 / $3.6250 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 8-channel BI-DI Min Qty: 1 Package Multiple: 3000 | 42395 |
|
$2.7941 / $5.5700 | Buy Now |
|
Bristol Electronics | 2996 |
|
RFQ | ||
|
Rochester Electronics | ADG3308 - 8-Channel Bidirectional Logic Level Translator RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$2.5800 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3308BCBZ-1-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3308BCBZ-1-RL7
Analog Devices Inc
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CB-20-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ADG3308BCBZ-1-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3308BCBZ-1-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3308BCBZ-1-REEL | Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translators | Analog Devices Inc | ADG3308BCBZ-1-RL7 vs ADG3308BCBZ-1-REEL |
ADG3308BCBZ-1-R2 | IC SPECIALTY INTERFACE CIRCUIT, PBGA20, LEAD FREE, WLCSP-20, Interface IC:Other | Analog Devices Inc | ADG3308BCBZ-1-RL7 vs ADG3308BCBZ-1-R2 |