There are no models available for this part yet.
Overview of ADG3233BRMZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3233BRMZ | Analog Devices | 1.65V TO 3.6V BYPASS BUS SWITC |
CAD Models for ADG3233BRMZ by Rochester Electronics LLC
Part Data Attributes for ADG3233BRMZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.65 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for ADG3233BRMZ
This table gives cross-reference parts and alternative options found for ADG3233BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3233BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3233BRM | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG3233BRMZ vs ADG3233BRM |
ADG3233BRMZ | Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch | Analog Devices Inc | ADG3233BRMZ vs ADG3233BRMZ |
ADG3233BRM-REEL7 | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG3233BRMZ vs ADG3233BRM-REEL7 |
ADG3233BRM | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG3233BRMZ vs ADG3233BRM |
Related Parts for ADG3233BRMZ
-
ADG3233BRMZ-REEL7Other Interface ICs
-
ADIS16362BMLZOther Analog ICs
-
AD9050BRAnalog to Digital Converters
-
NCP360SNT1GPeripheral Drivers
-
SN75LBC173DLine Driver or Receivers
-
ADP1829ACPZ-R7Switching Regulator or Controllers
-
ADG407BNZMultiplexers or Switches
-
AD8627ARZOperational Amplifiers
-
ADP1707ARDZ-3.3-R7Linear Regulator ICs