Part Details for ADG3233BRMZ-REEL7 by Analog Devices Inc
Overview of ADG3233BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG3233BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Interface Circuit, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27483 |
|
$0.7183 / $0.8451 | Buy Now |
Part Details for ADG3233BRMZ-REEL7
ADG3233BRMZ-REEL7 CAD Models
ADG3233BRMZ-REEL7 Part Data Attributes
|
ADG3233BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3233BRMZ-REEL7
Analog Devices Inc
SPECIALTY INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG3233BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG3233BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3233BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG3233BRMZ-REEL7 | Rochester Electronics LLC | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG3233BRMZ-REEL7 vs ADG3233BRMZ-REEL7 |
ADG3233BRM-REEL7 | Rochester Electronics LLC | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | ADG3233BRMZ-REEL7 vs ADG3233BRM-REEL7 |
ADG3233BRMZ | Analog Devices Inc | $0.6193 | Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch | ADG3233BRMZ-REEL7 vs ADG3233BRMZ |
ADG3233BRM-REEL | Analog Devices Inc | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | ADG3233BRMZ-REEL7 vs ADG3233BRM-REEL |
ADG3232BRJ | Analog Devices Inc | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, SOT-23, 8 PIN, Interface IC:Other | ADG3233BRMZ-REEL7 vs ADG3232BRJ |
ADG3232BRJ-REEL7 | Analog Devices Inc | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-178BA, SOT-23, 8 PIN | ADG3233BRMZ-REEL7 vs ADG3232BRJ-REEL7 |