-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ±15 V Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG221KNZ-ND
|
DigiKey | IC SWITCH SPST-NCX4 90OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
150 In Stock |
|
$5.0722 / $8.9400 | Buy Now |
DISTI #
584-ADG221KNZ
|
Mouser Electronics | Analog Switch ICs CMOS SWITCH IC RoHS: Compliant | 66 |
|
$5.0200 / $8.9400 | Buy Now |
|
Analog Devices Inc | CMOS SWITCH IC Min Qty: 1 Package Multiple: 25 | 7455 |
|
$5.0722 / $8.9400 | Buy Now |
DISTI #
26078011
|
Verical | Analog Switch Quad SPST 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 7375 |
|
$5.3143 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 1786 |
|
$4.6100 / $5.4300 | Buy Now |
|
Chip1Cloud | IC SWITCH QUAD SPST 16DIP | 4200 |
|
RFQ | |
DISTI #
4296591
|
element14 Asia-Pacific | ANALOGUE SW, 4-CH, SPST-NO, DIP-16 RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$5.2997 / $9.4331 | Buy Now |
DISTI #
4296591
|
Farnell | ANALOGUE SW, 4-CH, SPST-NO, DIP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 120 |
|
$5.0346 / $8.9547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG221KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG221KNZ
Analog Devices Inc
LC2MOS ±15 V Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.055 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG221KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG221KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC221CJ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Linear Technology | ADG221KNZ vs LTC221CJ |
ADG221KN | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG221KNZ vs ADG221KN |
LTC222MJ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Linear Technology | ADG221KNZ vs LTC222MJ |
ADG221TQ/883B | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG221KNZ vs ADG221TQ/883B |
ADG221TQ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG221KNZ vs ADG221TQ |
ADG221KNZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADG221KNZ vs ADG221KNZ |
ADG222BQ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | ADG221KNZ vs ADG222BQ |
ADG222KN | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG221KNZ vs ADG222KN |
LTC222CN | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | ADG221KNZ vs LTC222CN |
ADG221BQ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16 | Rochester Electronics LLC | ADG221KNZ vs ADG221BQ |