-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9106
|
Newark | Pll, Frequency Synthesis, 3Ghz, Tssop, Frequency:3Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4112BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 614 |
|
$4.1400 / $6.2400 | Buy Now |
DISTI #
ADF4112BRUZ-REEL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2055 In Stock |
|
$3.7750 / $7.3200 | Buy Now |
DISTI #
584-ADF4112BRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 3.0GHz RoHS: Compliant | 688 |
|
$3.7700 / $6.8200 | Buy Now |
DISTI #
V72:2272_06218320
|
Arrow Electronics | Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 Container: Cut Strips | Americas - 493 |
|
$3.8730 / $5.1850 | Buy Now |
|
Analog Devices Inc | SINGLE PLL, 3.0GHz Min Qty: 1 Package Multiple: 1000 | 411 |
|
$3.7750 / $7.3200 | Buy Now |
DISTI #
61883268
|
Verical | Clock Generator 5MHz to 3GHz-IN 165MHz-OUT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2218 | Americas - 493 |
|
$3.8730 / $5.1850 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Ameya Holding Limited | IC PLL RF FREQ SYNTHESZR 16TSSOP | 411 |
|
RFQ | |
DISTI #
ADF4112BRUZ-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.9500 | Buy Now |
DISTI #
C1S103100219869
|
Chip1Stop | Clock Generator 5MHz to 3GHz Input 165MHz Output 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 901 |
|
$3.2500 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4112BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4112BRUZ-REEL7
Analog Devices Inc
Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 7.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4112BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4112BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4112BRU | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4112BRUZ-REEL7 vs ADF4112BRU |
ADF4112BRUZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4112BRUZ-REEL7 vs ADF4112BRUZ-REEL7 |
ADF4112BRU-REEL7 | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4112BRUZ-REEL7 vs ADF4112BRU-REEL7 |
ADF4112BRUZ | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4112BRUZ-REEL7 vs ADF4112BRUZ |
ADF4112BRUZ | PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4112BRUZ-REEL7 vs ADF4112BRUZ |
ADF4112BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4112BRUZ-REEL7 vs ADF4112BRU-REEL |