Part Details for ADF4106BRUZ-REEL7 by Analog Devices Inc
Overview of ADF4106BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for ADF4106BRUZ-REEL7
ADF4106BRUZ-REEL7 CAD Models
ADF4106BRUZ-REEL7 Part Data Attributes
|
ADF4106BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4106BRUZ-REEL7
Analog Devices Inc
PLL FREQUENCY SYNTHESIZER, 6000MHz, PDSO16, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4106BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADF4106BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4106BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4106BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 6000MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4106BRUZ-REEL7 vs ADF4106BRUZ-REEL |
ADF4106BRU-REEL7 | 6 GHz integer-N PLL | Analog Devices Inc | ADF4106BRUZ-REEL7 vs ADF4106BRU-REEL7 |
ADF4106BRU-REEL | 6 GHz integer-N PLL | Analog Devices Inc | ADF4106BRUZ-REEL7 vs ADF4106BRU-REEL |
ADF4106BRUZ | 6 GHz integer-N PLL | Analog Devices Inc | ADF4106BRUZ-REEL7 vs ADF4106BRUZ |
ADF4106BRUZ-RL | 6 GHz integer-N PLL | Analog Devices Inc | ADF4106BRUZ-REEL7 vs ADF4106BRUZ-RL |