Part Details for ADF4112BRU by Rochester Electronics LLC
Overview of ADF4112BRU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4112BRUZ-REEL | Analog Devices | SINGLE PLL 3.0GHz | |
ADF4112BRUZ-REEL7 | Analog Devices | SINGLE PLL, 3.0GHz | |
ADF4112BRUZ | Analog Devices | SINGLE PLL 3.0GHz |
Part Details for ADF4112BRU
ADF4112BRU CAD Models
ADF4112BRU Part Data Attributes
|
ADF4112BRU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADF4112BRU
Rochester Electronics LLC
PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, MO-153AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADF4112BRU
This table gives cross-reference parts and alternative options found for ADF4112BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4112BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4112BRUZ-REEL7 | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4112BRU vs ADF4112BRUZ-REEL7 |
ADF4112BRUZ | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4112BRU vs ADF4112BRUZ |
ADF4112BRU-REEL7 | Single, Integer-N 3.0 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4112BRU vs ADF4112BRU-REEL7 |
ADF4112BRUZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4112BRU vs ADF4112BRUZ-REEL7 |
ADF4112BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 3000 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4112BRU vs ADF4112BRU-REEL |