Part Details for ADF06039K310.5%100PPM/KKP5 by Microtech GmbH Electronic
Overview of ADF06039K310.5%100PPM/KKP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06039K310.5%100PPM/KKP5
ADF06039K310.5%100PPM/KKP5 CAD Models
ADF06039K310.5%100PPM/KKP5 Part Data Attributes
|
ADF06039K310.5%100PPM/KKP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06039K310.5%100PPM/KKP5
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF06039K310.5%100PPM/KKP5
This table gives cross-reference parts and alternative options found for ADF06039K310.5%100PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06039K310.5%100PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTP9311D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF06039K310.5%100PPM/KKP5 vs RK73H1JTTP9311D |
ADF06039K310.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06039K310.5%100PPM/KKP5 vs ADF06039K310.5%100PPM/KKP20 |
CR-03DLB--9K31 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF06039K310.5%100PPM/KKP5 vs CR-03DLB--9K31 |
RMC16K9311DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ADF06039K310.5%100PPM/KKP5 vs RMC16K9311DB |
CRCW06039K31DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | ADF06039K310.5%100PPM/KKP5 vs CRCW06039K31DKTAP |
CR0603-16W-9311DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ADF06039K310.5%100PPM/KKP5 vs CR0603-16W-9311DT |
RCG06031009K310.5%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ADF06039K310.5%100PPM/KKP5 vs RCG06031009K310.5%ED |
RK73H1JLTD9311D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF06039K310.5%100PPM/KKP5 vs RK73H1JLTD9311D |
ERJU03D9311V | Fixed Resistor, | Panasonic Electronic Components | ADF06039K310.5%100PPM/KKP5 vs ERJU03D9311V |
CR16-9311-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | ADF06039K310.5%100PPM/KKP5 vs CR16-9311-DL |