Part Details for CRCW06039K31DKTAP by Vishay Intertechnologies
Overview of CRCW06039K31DKTAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06039K31DKTAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06039K31DKTAP
|
Avnet Americas | RES THKFLM 0603-P 0.005 OHM 100% 9.31K RT1 SMD - Tape and Reel (Alt: CRCW06039K31DKTAP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0334 | Buy Now |
Part Details for CRCW06039K31DKTAP
CRCW06039K31DKTAP CAD Models
CRCW06039K31DKTAP Part Data Attributes
|
CRCW06039K31DKTAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06039K31DKTAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06039K31DKTAP
This table gives cross-reference parts and alternative options found for CRCW06039K31DKTAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06039K31DKTAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTP9311D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039K31DKTAP vs RK73H1JTTP9311D |
ADF06039K310.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06039K31DKTAP vs ADF06039K310.5%100PPM/KKP20 |
CR-03DLB--9K31 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06039K31DKTAP vs CR-03DLB--9K31 |
RMC16K9311DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06039K31DKTAP vs RMC16K9311DB |
CR0603-16W-9311DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW06039K31DKTAP vs CR0603-16W-9311DT |
RCG06031009K310.5%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06039K31DKTAP vs RCG06031009K310.5%ED |
RK73H1JLTD9311D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039K31DKTAP vs RK73H1JLTD9311D |
ERJU03D9311V | Fixed Resistor, | Panasonic Electronic Components | CRCW06039K31DKTAP vs ERJU03D9311V |
CR16-9311-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | CRCW06039K31DKTAP vs CR16-9311-DL |
RK73H1JGTDD9311D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039K31DKTAP vs RK73H1JGTDD9311D |