Part Details for ADF06033M241%100PPM/KKP20 by Microtech GmbH Electronic
Overview of ADF06033M241%100PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF06033M241%100PPM/KKP20
ADF06033M241%100PPM/KKP20 CAD Models
ADF06033M241%100PPM/KKP20 Part Data Attributes:
|
ADF06033M241%100PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF06033M241%100PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF06033M241%100PPM/KKP20
This table gives cross-reference parts and alternative options found for ADF06033M241%100PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF06033M241%100PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06033M24FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF06033M241%100PPM/KKP20 vs CRCW06033M24FKEAC |
RTT033244FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ADF06033M241%100PPM/KKP20 vs RTT033244FP2 |
RMC16K3244FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ADF06033M241%100PPM/KKP20 vs RMC16K3244FB |
CDF06033M241%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06033M241%100PPM/KKP20 vs CDF06033M241%100PPM/KNP20 |
WCR0603-3M24FA | Fixed Resistor, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ADF06033M241%100PPM/KKP20 vs WCR0603-3M24FA |
WR06W3244FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ADF06033M241%100PPM/KKP20 vs WR06W3244FQL |
CDP06033M241%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06033M241%100PPM/KKP20 vs CDP06033M241%100PPM/KKP20 |
CRCW06033M24FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ADF06033M241%100PPM/KKP20 vs CRCW06033M24FKEBC |
0603SAF3244T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ADF06033M241%100PPM/KKP20 vs 0603SAF3244T5E |
ADF06033M241%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF06033M241%100PPM/KKP20 vs ADF06033M241%100PPM/KKP5 |