Part Details for CRCW06033M24FKEAC by Vishay Intertechnologies
Overview of CRCW06033M24FKEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06033M24FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2377
|
Newark | D11/Crcw0603-C 100 3M24 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06033M24FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW06033M24FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 3.24M Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06033M24FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW06033M24FKEAC
CRCW06033M24FKEAC CAD Models
CRCW06033M24FKEAC Part Data Attributes:
|
CRCW06033M24FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033M24FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033M24FKEAC
This table gives cross-reference parts and alternative options found for CRCW06033M24FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033M24FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT033244FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06033M24FKEAC vs RTT033244FP2 |
RMC16K3244FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06033M24FKEAC vs RMC16K3244FB |
CDF06033M241%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033M24FKEAC vs CDF06033M241%100PPM/KNP20 |
WCR0603-3M24FA | Fixed Resistor, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW06033M24FKEAC vs WCR0603-3M24FA |
WR06W3244FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW06033M24FKEAC vs WR06W3244FQL |
CDP06033M241%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033M24FKEAC vs CDP06033M241%100PPM/KKP20 |
CRCW06033M24FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033M24FKEAC vs CRCW06033M24FKEBC |
0603SAF3244T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06033M24FKEAC vs 0603SAF3244T5E |
ADF06033M241%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033M24FKEAC vs ADF06033M241%100PPM/KKP5 |
RC0603FR-073M24P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033M24FKEAC vs RC0603FR-073M24P |