ADF060311R80.5%100PPM/KKP
Microtech GmbH Electronic
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of ADF060311R80.5%100PPM/KKP by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

CAD Models for ADF060311R80.5%100PPM/KKP by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADF060311R80.5%100PPM/KKP by Microtech GmbH Electronic

ADF060311R80.5%100PPM/KKP
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Cardboard
Rated Power Dissipation (P)
0.1 W
Reference Standard
AEC-Q200
Resistance
11.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ADF060311R80.5%100PPM/KKP
    Microtech GmbH Electronic
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for ADF060311R80.5%100PPM/KKP

This table gives cross-reference parts and alternative options found for ADF060311R80.5%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060311R80.5%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADF060311R80.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic ADF060311R80.5%100PPM/KKP vs ADF060311R80.5%100PPM/KKP10
D11/CRCW0603-P10011R80.5%EG1E3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies ADF060311R80.5%100PPM/KKP vs D11/CRCW0603-P10011R80.5%EG1E3
RTT0311R8DP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ralec ADF060311R80.5%100PPM/KKP vs RTT0311R8DP3
CR0603-16W-11R8DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD ADF060311R80.5%100PPM/KKP vs CR0603-16W-11R8DPT
CR0603-16W-11R8DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.8ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD ADF060311R80.5%100PPM/KKP vs CR0603-16W-11R8DT
RK73H1JLTD11R8D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ADF060311R80.5%100PPM/KKP vs RK73H1JLTD11R8D
SF06H11R8DTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ADF060311R80.5%100PPM/KKP vs SF06H11R8DTL
RK73H1JTTDD11R8D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ADF060311R80.5%100PPM/KKP vs RK73H1JTTDD11R8D
SF06H11R8DQL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ADF060311R80.5%100PPM/KKP vs SF06H11R8DQL
CDF060311R80.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.8ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ADF060311R80.5%100PPM/KKP vs CDF060311R80.5%100PPM/KNP20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF060311R80.5%100PPM/KKP by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF060311R80.5%100PPM/KKP by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of ADF060311R80.5%100PPM/KKP would you like to use for your alert(s)?
  • Please alert me when ADF060311R80.5%100PPM/KKP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADF060311R80.5%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF060311R80.5%100PPM/KKP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADF060311R80.5%100PPM/KKP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF060311R80.5%100PPM/KKP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF060311R80.5%100PPM/KKP by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: